Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AJ4062RL
Cut Tape62AJ4062
Product RangeIHLP-4040DZ-5A Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.540 |
| 100+ | $1.470 |
| 250+ | $1.370 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AJ4062RL
Cut Tape62AJ4062
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Power Inductor Case10.79mm x 10.16mm x 4mm
Product RangeIHLP-4040DZ-5A Series
Inductor Case / Package-
DC Resistance Max0.1177ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.2A
Product Range
IHLP-4040DZ-5A Series
DC Resistance Max
0.1177ohm
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
