Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER100M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90AJ6097RL
Cut Tape90AJ6097
Product RangeIHLP-4040ED-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.960 |
| 25+ | $1.860 |
| 50+ | $1.760 |
| 100+ | $1.660 |
| 250+ | $1.550 |
| 500+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER100M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90AJ6097RL
Cut Tape90AJ6097
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.45A
Inductor ConstructionShielded
Saturation Current (Isat)6.37A
Power Inductor Case11.5mm x 10.3mm x 5.4mm
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max0.02782ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7.45A
Saturation Current (Isat)
6.37A
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.02782ohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
