Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER3R3M11Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01T1367
Cut Tape01T1366
Product RangeIHLP-6767DZ-11 Series
Your Part Number
250 In Stock
250 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $3.290 | $822.50 |
| Total Price | $822.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $3.290 |
| 500+ | $3.220 |
| 750+ | $3.170 |
| 1250+ | $3.100 |
| 2500+ | $3.030 |
| 6250+ | $2.960 |
| 12500+ | $2.910 |
| 25000+ | $2.840 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $3.280 |
| 750+ | $3.210 |
| 1250+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER3R3M11Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01T1367
Cut Tape01T1366
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)20.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLP-6767DZ-11 Series
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max7.3mohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20.5A
Saturation Current (Isat)
14A
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
7.3mohm
Product Length
17.15mm
Product Height
4mm
Alternatives for IHLP6767DZER3R3M11
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
