Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER4R7M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71R6155
Re-Reel74R9285
Cut Tape74R9285
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $5.690 | $1,422.50 |
| Total Price | $1,422.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $5.690 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $3.650 |
| 2000+ | $3.500 |
| 4000+ | $3.310 |
| 8000+ | $3.120 |
| 12000+ | $3.040 |
| 20000+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER4R7M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71R6155
Re-Reel74R9285
Cut Tape74R9285
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Product RangeIHLP-6767DZ-01 Series
Saturation Current (Isat)27A
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0112ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
16A
Product Range
IHLP-6767DZ-01 Series
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
0.0112ohm
Product Length
17.15mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP6767DZER4R7M01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
