Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILBB0603ER221VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM9375
Product RangeILBB-0603 Series
Your Part Number
22,309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.302 |
| 25+ | $0.163 |
| 50+ | $0.135 |
| 100+ | $0.108 |
| 500+ | $0.075 |
| 1000+ | $0.060 |
| 2500+ | $0.047 |
Price for:Each
Minimum: 10
Multiple: 10
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0603ER221VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM9375
Product RangeILBB-0603 Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance220ohm
DC Current Rating150mA
Product RangeILBB-0603 Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
150mA
DC Resistance Max
0.3ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
ILBB-0603 Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
