Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0805ER900V Ferrite Bead, 0805 [2012 Metric], 90 ohm, 300 mA, ILBB-0805 Series, 150 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER900VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53K5055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.088 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Impedance
90ohm
DC Resistance Max
150mohm
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
300mA
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
