Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ER68NJ01 Wirewound Inductor, 68 nH, 0.27 ohm, 1.45 MHz, 500 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://canada.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER68NJ01Copy
Newark Part No.53K5183
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER68NJ01Copy
Newark Part No.53K5183
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance68nH
Product RangeIMC-0805-01 Series
DC Resistance Max0.27ohm
Self Resonant Frequency1.45MHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
68nH
DC Resistance Max
0.27ohm
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
Product Range
IMC-0805-01 Series
Self Resonant Frequency
1.45MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (2)
Alternatives for IMC0805ER68NJ01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
