Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF830APBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J7407
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.490 |
| 100+ | $1.890 |
| 500+ | $1.800 |
| 1000+ | $1.730 |
| 2500+ | $1.690 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF830APBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63J7407
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id5A
On Resistance Rds(on)1.4ohm
Drain Source On State Resistance1.4ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd74W
Gate Source Threshold Voltage Max4.5V
Transistor Case StyleTO-220
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Alternatives for IRF830APBF
2 Products Found
Product Overview
The IRF830APBF is a 500V N-channel SMPS MOSFET with low gate charge Qg results in simple drive requirement. It operates at high frequency with hard switching application. Suitable for SMPS, uninterruptable power supply and high speed power switching.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- 150°C Operating temperature
- Easy to parallel
- Simple drive requirement
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
1.4ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
74W
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
5A
Drain Source On State Resistance
1.4ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
74W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
