Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF840ASTRLPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel31K2308
Cut Tape05W6872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.890 | $1,512.00 |
| Total Price | $1,512.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.890 |
| 1600+ | $1.850 |
| 2400+ | $1.820 |
| 4000+ | $1.790 |
| 8000+ | $1.780 |
| 20000+ | $1.760 |
| 40000+ | $1.750 |
| 80000+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.390 |
| 2400+ | $2.100 |
| 4000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF840ASTRLPBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel31K2308
Cut Tape05W6872
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id8A
Drain Source On State Resistance0.85ohm
On Resistance Rds(on)0.85ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd125W
Gate Source Threshold Voltage Max2V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.85ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.85ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
125W
Power Dissipation
125W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF840ASTRLPBF
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
