Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFBC40STRLPBFCopy
Manufacturer Standard Lead Time84 weeks
Newark Part No.
Full Reel41K2158
Cut Tape05W6845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 84 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $4.300 | $3,440.00 |
| Total Price | $3,440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $4.300 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $3.180 |
| 2400+ | $3.110 |
| 4000+ | $3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFBC40STRLPBFCopy
Manufacturer Standard Lead Time84 weeks
Newark Part No.
Full Reel41K2158
Cut Tape05W6845
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id6.2A
Drain Source On State Resistance1.2ohm
On Resistance Rds(on)1.2ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd130W
Gate Source Threshold Voltage Max2V
Power Dissipation130W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.2ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
6.2A
On Resistance Rds(on)
1.2ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
130W
Power Dissipation
130W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRFBC40STRLPBF
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
