Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFP064PBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63J6842
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 500+ | $6.720 |
Price for:Each
Minimum: 500
Multiple: 500
$3,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP064PBFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63J6842
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id70A
Drain Source On State Resistance0.009ohm
On Resistance Rds(on)0.009ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd300W
Transistor Case StyleTO-247
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead (19-Jan-2021)
Product Overview
The IRFP064PBF is a 60V N-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. It also provides greater creepage distances between pins to meet the requirements of most safety specifications.
- Dynamic dv/dt rating
- Repetitive avalanche rated
- Ultra low on- resistance
- Very low thermal resistance
- Isolated central mounting hole
- Fast switching
- ±20V Gate to source voltage
- 0.5°C/W Thermal resistance, junction to case
- 40°C/W Thermal resistance, junction to ambient
Applications
Industrial, Safety
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.009ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
300W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.009ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-247
Power Dissipation
300W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Alternatives for IRFP064PBF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
