Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR310TRPBF-BE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80AH8951
Product RangeIRFR310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR310TRPBF-BE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80AH8951
Product RangeIRFR310 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id1.7A
On Resistance Rds(on)3.6ohm
Drain Source On State Resistance3.6ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation25W
Power Dissipation Pd25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeIRFR310 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
3.6ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
25W
No. of Pins
3Pins
Product Range
IRFR310 Series
SVHC
Lead
Transistor Polarity
N Channel
Continuous Drain Current Id
1.7A
Drain Source On State Resistance
3.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
25W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
