Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR9024TRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel58K5740
Cut Tape15AN1522
Product RangeHEXFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.090 | $3,270.00 |
| Total Price | $3,270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.090 |
| 6000+ | $1.080 |
| 9000+ | $1.070 |
| 15000+ | $1.050 |
| 30000+ | $1.030 |
| 75000+ | $1.010 |
| 150000+ | $0.987 |
| 300000+ | $0.974 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.540 |
| 9000+ | $1.530 |
| 15000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9024TRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel58K5740
Cut Tape15AN1522
Product RangeHEXFET Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.8A
Drain Source On State Resistance0.28ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.8A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
