Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR9220PBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.63J7016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $1.910 |
Price for:Each
Minimum: 3000
Multiple: 3000
$5,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9220PBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.63J7016
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.6A
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd42W
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The IRFR9220PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Surface-mount
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.5ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3.6A
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
42W
Power Dissipation
42W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (16-Jan-2020)
Alternatives for IRFR9220PBF
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
