Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210SY1R0K
Newark Part No.45C5261
Product RangeISC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
10+ | $0.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,282.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY1R0K
Newark Part No.45C5261
Product RangeISC-1210 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max600mohm
Inductance Tolerance± 10%
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
RMS Current (Irms)
400mA
Saturation Current (Isat)
-000A
DC Resistance Max
600mohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ISC1210SY1R0K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate