Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISC1812RQR27MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07J3762
Cut Tape01H0823
Product RangeISC-1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.545 | $1,090.00 |
| Total Price | $1,090.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.545 |
| 4000+ | $0.525 |
| 6000+ | $0.515 |
| 10000+ | $0.504 |
| 20000+ | $0.494 |
| 50000+ | $0.483 |
| 100000+ | $0.473 |
| 200000+ | $0.462 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.545 |
| 6000+ | $0.525 |
| 10000+ | $0.515 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812RQR27MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07J3762
Cut Tape01H0823
Product RangeISC-1812 Series
Technical Datasheet
Inductance270nH
Product RangeISC-1812 Series
DC Resistance Max-
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
270nH
DC Resistance Max
-
SVHC
To Be Advised
Product Range
ISC-1812 Series
Inductance Tolerance
± 20%
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
