Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoISOA200R122R0JTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2286
Product RangeISOA Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $48.920 |
| 5+ | $42.060 |
| 10+ | $35.200 |
| 25+ | $31.910 |
| 100+ | $28.620 |
| 500+ | $24.890 |
| 1000+ | $23.660 |
Price for:Each
Minimum: 1
Multiple: 1
$48.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISOA200R122R0JTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2286
Product RangeISOA Series
Technical Datasheet
Resistance22ohm
Product RangeISOA Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38.2mm
Product Width25mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
22ohm
Power Rating
200W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38.2mm
Product Height
12mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Product Range
ISOA Series
Resistance Tolerance
± 5%
Voltage Rating
1.5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ISOA200R122R0JT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
