Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWTX5050CZEB6R3KF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2959
Product RangeIWTX Series
Your Part Number
623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 25+ | $2.870 |
| 100+ | $2.660 |
| 250+ | $2.520 |
| 500+ | $2.380 |
| 1000+ | $2.270 |
| 2500+ | $2.230 |
| 5000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX5050CZEB6R3KF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2959
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance6.3µH
Inductance Tolerance± 10%
DC Resistance Max0.045ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor120@100kHz
AC Current Rating-
Product Length50mm
Product Width50mm
Product Height3mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
120@100kHz
Product Length
50mm
Product Height
3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.3µH
DC Resistance Max
0.045ohm
No. of Layers
2 Layers
Self Resonant Frequency
-
AC Current Rating
-
Product Width
50mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
