Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWTX5555DEEB100KF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AH1217
Product RangeIWTX Series
Your Part Number
1,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $4.910 |
| 25+ | $4.590 |
| 50+ | $4.380 |
| 100+ | $4.170 |
| 500+ | $3.670 |
| 1000+ | $3.470 |
| 2500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX5555DEEB100KF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AH1217
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.08ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor99@100kHz
AC Current Rating-
Product Length55mm
Product Width55mm
Product Height4.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
99@100kHz
Product Length
55mm
Product Height
4.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Resistance Max
0.08ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
55mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
