Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.076 |
| 40000+ | $0.075 |
| 60000+ | $0.074 |
| 100000+ | $0.072 |
| 200000+ | $0.071 |
| 500000+ | $0.070 |
| 1000000+ | $0.067 |
| 2000000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$1,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK120J15C0GF5TH5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.95C0985
Product RangeK Series
Technical Datasheet
Capacitance12pF
Voltage(DC)50V
Lead Spacing5mm
Product RangeK Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
12pF
Lead Spacing
5mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
50V
Product Range
K Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

