Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLAE1DCHIP1206KFE96.Copy
Newark Part No.29AC7277
Product RangeLAE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $754.580 |
| 3+ | $725.010 |
Price for:Each
Minimum: 1
Multiple: 1
$754.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE1DCHIP1206KFE96.Copy
Newark Part No.29AC7277
Product RangeLAE Series
Technical Datasheet
Kit Contents50 Each of 122 Values of 1206 Chip Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6100
Product RangeLAE Series
SVHCTo Be Advised
Product Overview
The LAE1DCHIP1206KFE96 is an Engineering Design Kit contains 1/4 E96 series.
- 0.25W Rated dissipation
- 200VAC/DC Limiting element voltage
- ±100ppm/K Temperature coefficient
- ±1 Tolerance
Applications
Industrial
Contents
50 Each of 122 values of 1206 surface mount thick film chip resistors.
Technical Specifications
Kit Contents
50 Each of 122 Values of 1206 Chip Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
6100
SVHC
To Be Advised
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
LAE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
