Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M55342E12B1B00RT5. SMD Chip Resistor, MIL-PRF-55342, 1 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoM55342E12B1B00RT5.Copy
Newark Part No.23AC7579
Product RangeM55342 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $2.690 |
| 1500+ | $2.560 |
| 2500+ | $2.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342E12B1B00RT5.Copy
Newark Part No.23AC7579
Product RangeM55342 Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 0.1%
Product RangeM55342 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Type
General Purpose
Product Range
M55342 Series
Voltage Rating
50V
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
