Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM55342K06B2E00RS3.Copy
Newark Part No.27AC9744
Product RangeM55342 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.825 |
| 3000+ | $0.795 |
| 5000+ | $0.731 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B2E00RS3.Copy
Newark Part No.27AC9744
Product RangeM55342 Series
Technical Datasheet
Resistance2kohm
Power Rating150mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
2kohm
Resistor Technology
Thick Film
Product Range
M55342 Series
Temperature Coefficient
± 100ppm/°C
Qualification
-
Power Rating
150mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for M55342K06B2E00RS3.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
