Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203028159E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel97C0213
Re-Reel14P1496
Cut Tape14P1496
Product Range030 AS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.700 | $5,100.00 |
| Total Price | $5,100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.090 |
| 4000+ | $0.971 |
| 6000+ | $0.937 |
| 10000+ | $0.916 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203028159E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel97C0213
Re-Reel14P1496
Cut Tape14P1496
Product Range030 AS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)63V
Capacitance Tolerance-10%, +50%
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Lead Spacing-000mm
Product Diameter6mm
Product Height10mm
Product Range030 AS Series
ESR8.5ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
-10%, +50%
Polarity
Polar
Product Diameter
6mm
Product Range
030 AS Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Lifetime @ Temperature
1000 hours @ 105°C
Lead Spacing
-000mm
Product Height
10mm
ESR
8.5ohm
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
