Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211656479E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5454
Product Range116 RLL Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.993 |
| 25+ | $0.898 |
| 50+ | $0.807 |
| 100+ | $0.707 |
| 500+ | $0.620 |
| 1000+ | $0.563 |
| 2500+ | $0.527 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211656479E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5454
Product Range116 RLL Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product Range116 RLL Series
ESR-
Ripple Current120mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
116 RLL Series
Ripple Current
120mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
