Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213817471E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14M6702
Product Range138 AML Series
Also Known As222213817471
Your Part Number
647 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $4.770 |
| 25+ | $4.330 |
| 50+ | $3.880 |
| 100+ | $3.280 |
| 500+ | $3.180 |
| 1000+ | $3.080 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213817471E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14M6702
Product Range138 AML Series
Also Known As222213817471
Technical Datasheet
Capacitance470µF
Voltage(DC)40V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12.5mm
Product Length30mm
Product Width-
Product Height-
Product Range138 AML Series
ESR0.34ohm
Ripple Current650mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL213817471E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
138 AML Series
Ripple Current
650mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.34ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL213817471E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
