Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213818102E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28M9369
Product Range138 AML Series
Also Known As222213818102
Your Part Number
294 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 10+ | $8.400 |
| 25+ | $7.900 |
| 50+ | $7.380 |
| 100+ | $6.940 |
| 500+ | $6.330 |
| 1000+ | $6.200 |
| 2500+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213818102E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28M9369
Product Range138 AML Series
Also Known As222213818102
Technical Datasheet
Capacitance1000µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length38mm
Product Width-
Product Height-
Product Range138 AML Series
ESR0.13ohm
Ripple Current1.46A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 138 AML series miniature radial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features long life, high reliability and high ripple current capability. It is used in EDP, telecommunications, portable, mobile equipment (small size, low mass), stand-by applications, low mounting height boards, vibration and shock resistant. It is also used for coupling, decoupling, timing, smoothing, filtering and buffering in SMPS.
- 2000 to 10000hrs at 105°C Long useful life
- 6.3 to 100V Rated voltage range
- 22 to 15000μF Rated capacitance range
- Miniaturized, high CV-product per unit volume
- Mounting ring version not available in insulated form
- Taped versions up to case 15 x 30mm diameter available for automatic insertion
- Charge and discharge proof
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
138 AML Series
Ripple Current
1.46A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
38mm
Product Height
-
ESR
0.13ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL213818102E3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
