Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213819681E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14M6711
Product Range138 AML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 900+ | $10.350 |
| 1800+ | $9.550 |
| 2700+ | $9.350 |
| 4500+ | $9.170 |
| 9000+ | $8.970 |
| 22500+ | $8.780 |
| 45000+ | $8.600 |
Price for:Each
Minimum: 900
Multiple: 900
$9,315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213819681E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14M6711
Product Range138 AML Series
Technical Datasheet
Capacitance680µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter21mm
Product Length38mm
Product Width-
Product Height-
Product Range138 AML Series
ESR0.21ohm
Ripple Current1.33A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
21mm
Product Width
-
Product Range
138 AML Series
Ripple Current
1.33A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
38mm
Product Height
-
ESR
0.21ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
