Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213834102E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M6715
Product Range138 AML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.020 |
| 2000+ | $2.900 |
| 3000+ | $2.880 |
| 5000+ | $2.870 |
| 10000+ | $2.810 |
| 25000+ | $2.760 |
| 50000+ | $2.700 |
| 100000+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213834102E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M6715
Product Range138 AML Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length25mm
Product Width-
Product Height-
Product Range138 AML Series
ESR0.32ohm
Ripple Current520mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
138 AML Series
Ripple Current
520mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
0.32ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MAL213834102E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
