Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213834151E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M6716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.320 |
| 3000+ | $2.210 |
| 5000+ | $2.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213834151E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M6716
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Product Diameter7.7mm
Product Height12.7mm
ESR2.1ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Product Diameter
7.7mm
ESR
2.1ohm
Operating Temperature Max
105°C
Voltage(DC)
10V
Product Height
12.7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
