Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL217050332E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AH9039
Product Range170 RVZ Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $5.220 |
| 25+ | $4.790 |
| 50+ | $4.340 |
| 100+ | $4.000 |
| 500+ | $3.920 |
| 1000+ | $3.850 |
| 2500+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL217050332E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AH9039
Product Range170 RVZ Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height31mm
Product Range170 RVZ Series
ESR-
Ripple Current3.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for MAL217050332E3
1 Product Found
Product Overview
- 170 RVZ radial miniature, low impedance aluminium electrolytic capacitor
- Very long useful life, high stability, high reliability
- Very low impedance and low ESR in smaller case sizes than the 150 RMI series
- Excellent ripple current capability
- Automotive grade AEC-Q200 qualified
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Charge and discharge proof
- Used in power supplies for general industrial, EDP, audio-video, automotive, and telecommunications
- Suitable for smoothing, filtering and buffering
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
170 RVZ Series
Ripple Current
3.3A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31mm
ESR
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
