Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218197505E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel76Y3431
Cut Tape76Y3431
Product Range180 CPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.950 | $29.50 |
| Total Price | $29.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.950 |
| 25+ | $2.730 |
| 50+ | $2.520 |
| 100+ | $2.280 |
| 500+ | $2.050 |
| 1000+ | $1.820 |
| 2500+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218197505E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel76Y3431
Cut Tape76Y3431
Product Range180 CPS Series
Capacitance150µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR-
Lifetime @ Temperature2500 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.8A
Product Diameter10mm
Product Length8.4mm
Product Width-
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range180 CPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2500 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.8A
Product Length
8.4mm
Product Height
10.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
-
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
180 CPS Series
Alternatives for MAL218197505E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
