Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218697001E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel56AC1350
Re-Reel48AC6756RL
Cut Tape48AC6756
Product Range186 CPNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.390 | $13.90 |
| Total Price | $13.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 25+ | $1.300 |
| 50+ | $1.200 |
| 100+ | $1.080 |
| 500+ | $0.969 |
| 1000+ | $0.861 |
| 2500+ | $0.809 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.755 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218697001E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel56AC1350
Re-Reel48AC6756RL
Cut Tape48AC6756
Product Range186 CPNT Series
Capacitance10µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.075ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current980mA
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range186 CPNT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
980mA
Product Length
-
Product Height
6.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
0.075ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
186 CPNT Series
Alternatives for MAL218697001E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
