Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219390102E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48T4311
Product Range193 PUR-SI Solar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 600+ | $16.340 |
| 1200+ | $14.550 |
| 1800+ | $14.250 |
| 3000+ | $13.960 |
| 6000+ | $13.680 |
| 15000+ | $13.380 |
| 30000+ | $13.090 |
Price for:Each
Minimum: 600
Multiple: 600
$9,804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219390102E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48T4311
Product Range193 PUR-SI Solar Series
Technical Datasheet
Capacitance330µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range193 PUR-SI Solar Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.6ohm
Ripple Current1.74A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 193 PUR-SI Solar series power ultra snap-in Aluminium Capacitor features high ripple current capability and high reliability. It is used in solar PV inverters and power supply.
- 6000hrs at 105°C Long useful life
- 500V Rated voltage range
- 220 to 560μF Rated capacitance range
- Specified for 500V, 50°C operation
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.74A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
193 PUR-SI Solar Series
Product Height
40mm
ESR
0.6ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL219390102E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
