Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225722152E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3959
Product Range257 PRM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
| 100+ | $12.500 |
| 250+ | $11.640 |
| 500+ | $10.970 |
| 1000+ | $10.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225722152E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3959
Product Range257 PRM-SI Series
Capacitance1500µF
Voltage(DC)200V
Voltage Rating200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Diameter35mm
Series Name257 PRM-SI
Product Range257 PRM-SI Series
Product Diameter35mm
Product Height35mm
Height35mm
Lead Spacing10mm
ESR0.098ohm
Ripple Current3.22A
Operating Temperature Min-40°C
Product Length-
Operating Temperature Max85°C
Product Width-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Voltage Rating
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Diameter
35mm
Product Range
257 PRM-SI Series
Product Height
35mm
Lead Spacing
10mm
Ripple Current
3.22A
Product Length
-
Product Width
-
Automotive Qualification Standard
-
Voltage(DC)
200V
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Series Name
257 PRM-SI
Product Diameter
35mm
Height
35mm
ESR
0.098ohm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAL225722152E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
