Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225747221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3969
Product Range257 PRM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 100+ | $10.120 |
| 250+ | $9.430 |
| 500+ | $8.890 |
| 1000+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225747221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.64AH3969
Product Range257 PRM-SI Series
Capacitance220µF
Voltage(DC)450V
Voltage Rating450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
Series Name257 PRM-SI
Diameter25mm
PolarityPolar
Product Range257 PRM-SI Series
Product Diameter25mm
Product Height45mm
Height45mm
Lead Spacing10mm
ESR0.574ohm
Ripple Current1.59A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Length-
Product Width-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage Rating
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Diameter
25mm
Product Range
257 PRM-SI Series
Product Height
45mm
Lead Spacing
10mm
Ripple Current
1.59A
Operating Temperature Max
85°C
Product Width
-
Automotive Qualification Standard
-
Voltage(DC)
450V
Voltage(AC)
-
Capacitor Terminals
Snap-In
Series Name
257 PRM-SI
Polarity
Polar
Product Diameter
25mm
Height
45mm
ESR
0.574ohm
Operating Temperature Min
-40°C
Product Length
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAL225747221E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
