Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL229957182E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AC1416
Product Range299 PHL-4TSI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 180+ | $82.910 |
| 360+ | $81.260 |
| 540+ | $79.590 |
| 900+ | $77.940 |
| 1800+ | $76.270 |
| 4500+ | $74.620 |
Price for:Each
Minimum: 180
Multiple: 180
$14,923.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL229957182E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AC1416
Product Range299 PHL-4TSI Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range299 PHL-4TSI Series
Product Diameter45mm
Product Height100mm
Lead Spacing-
ESR0.05ohm
Ripple Current6.36A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL229957182E3 is a 299 PHL-4TSI series aluminum electrolytic capacitor. Typical applications include switched mode power supplies, uninterruptible power supplies, renewable energy power converters and energy storage in pulse systems.
- Polarized aluminum electrolytic capacitor, non-solid electrolyte
- Cylindrical aluminum case, insulated with a blue sleeve
- 1800µF capacitance with ±20% tolerance
- 450V DC voltage rating
- Long useful life is greater than 5000h at 105°C
- Stable mounting and keyed polarity
- 6.36A ripple current
- 0.05ohm ESR
- Operating temperature range from -40 to +105°C
- 4-terminal snap-in capacitor
Technical Specifications
Capacitance
1800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
6.36A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
299 PHL-4TSI Series
Product Height
100mm
ESR
0.05ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MAL229957182E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
