Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848C61090KK2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK5525
Product RangeMKP1848C Series
Your Part Number
459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 10+ | $10.350 |
| 25+ | $9.680 |
| 50+ | $9.000 |
| 100+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848C61090KK2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK5525
Product RangeMKP1848C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current650A
RMS Current (Irms)9A
ESR7000µohm
Product Diameter-
Product Length32mm
Product Width20mm
Product Height35mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
650A
ESR
7000µohm
Product Length
32mm
Product Height
35mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
PC Pin
dv/dt Rating
65V/µs
RMS Current (Irms)
9A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
MKP1848C Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MKP1848C61090KK2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
