Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPAT0805E25R0BST1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel06Y9733
Re-Reel14AJ2476RL
Cut Tape14AJ2476
Product RangePAT Series
Your Part Number
4,521 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.110 | $15.11 |
| Total Price | $15.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 10+ | $14.320 |
| 25+ | $12.990 |
| 50+ | $11.710 |
| 100+ | $10.620 |
| 250+ | $8.890 |
| 500+ | $7.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
| 2000+ | $1.120 |
| 4000+ | $0.998 |
| 6000+ | $0.964 |
| 10000+ | $0.941 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAT0805E25R0BST1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel06Y9733
Re-Reel14AJ2476RL
Cut Tape14AJ2476
Product RangePAT Series
Resistance25ohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangePAT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
25ohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
PAT Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for PAT0805E25R0BST1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
