Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCAN0603E49R9BST5 SMD Chip Resistor, 49.9 ohm, ± 0.1%, 500 mW, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/65AK0593-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCAN0603E49R9BST5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel65AK0597
Re-Reel65AK0596RL
Cut Tape65AK0596
Product RangePCAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.370 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.490 |
| 1000+ | $2.390 |
| 2000+ | $2.170 |
| 4000+ | $1.950 |
| 6000+ | $1.880 |
| 10000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCAN0603E49R9BST5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel65AK0597
Re-Reel65AK0596RL
Cut Tape65AK0596
Product RangePCAN Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Flame Proof
Product RangePCAN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.626mm
Product Width0.813mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
49.9ohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
PCAN Series
Voltage Rating
75V
Product Width
0.813mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Flame Proof
Temperature Coefficient
± 25ppm/°C
Product Length
1.626mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
