Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCAN1206E49R9BST3 SMD Chip Resistor, 49.9 ohm, ± 0.1%, 2 W, 1206 [3216 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/49Y7560-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCAN1206E49R9BST3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49Y7559RL
Cut Tape49Y7559
Product RangePCAN Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.710 | $9.71 |
| Total Price | $9.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 10+ | $9.190 |
| 25+ | $8.750 |
| 50+ | $8.340 |
| 100+ | $7.840 |
| 250+ | $7.650 |
| 500+ | $7.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCAN1206E49R9BST3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49Y7559RL
Cut Tape49Y7559
Product RangePCAN Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCAN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
49.9ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
PCAN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
