Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCNM2512E10R0BST5 SMD Chip Resistor, 10 ohm, ± 0.1%, 6 W, 2512 [6432 Metric], Thin Film, High Power, Flame Proof](https://canada.newark.com/productimages/standard/en_US/65AK0593-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCNM2512E10R0BST5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel65AK0615
Re-Reel65AK0614
Cut Tape65AK0614
Product RangePCNM Series
Your Part Number
340 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.010 | $9.01 |
| Total Price | $9.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $7.750 |
| 25+ | $7.370 |
| 50+ | $7.020 |
| 100+ | $6.610 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $6.900 |
| 800+ | $6.700 |
| 1600+ | $6.310 |
| 2400+ | $6.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCNM2512E10R0BST5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel65AK0615
Re-Reel65AK0614
Cut Tape65AK0614
Product RangePCNM Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating6W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Flame Proof
Product RangePCNM Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length6.579mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Power Rating
6W
Resistor Technology
Thin Film
Product Range
PCNM Series
Voltage Rating
100V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power, Flame Proof
Temperature Coefficient
± 25ppm/°C
Product Length
6.579mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
