Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPHP01206E1000BST3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel07Y1412
Re-Reel06X6521RL
Cut Tape06X6521
Product RangePHP Series
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.390 | $16.39 |
| Total Price | $16.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
| 10+ | $15.670 |
| 25+ | $14.680 |
| 50+ | $13.960 |
| 100+ | $12.530 |
| 250+ | $11.490 |
| 500+ | $8.930 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $5.340 |
| 2000+ | $5.080 |
| 4000+ | $4.730 |
| 8000+ | $4.410 |
| 12000+ | $4.240 |
| 20000+ | $4.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP01206E1000BST3Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel07Y1412
Re-Reel06X6521RL
Cut Tape06X6521
Product RangePHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
100V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PHP01206E1000BST3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
