Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHP01206E75R0BST1 SMD Chip Resistor, 75 ohm, ± 0.1%, 2.5 W, 1206 [3216 Metric], Thin Film, High Power](https://canada.newark.com/productimages/standard/en_US/4761868.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHP01206E75R0BST1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel43T8921
Re-Reel45T6604
Cut Tape45T6604
Product RangePHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.910 | $1,910.00 |
| Total Price | $1,910.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.910 |
| 2500+ | $1.630 |
| 5000+ | $1.390 |
| 10000+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2000+ | $1.450 |
| 3000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP01206E75R0BST1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel43T8921
Re-Reel45T6604
Cut Tape45T6604
Product RangePHP Series
Technical Datasheet
Resistance75ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product RangePHP Series
SVHCTo Be Advised
Technical Specifications
Resistance
75ohm
Power Rating
2.5W
Voltage Rating
100V
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 25ppm/°C
Product Range
PHP Series
Technical Docs (1)
Alternatives for PHP01206E75R0BST1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
