Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHP02512E1000BST1 SMD Chip Resistor, 100 ohm, ± 0.1%, 2.5 W, 2512 [6432 Metric], Thin Film, High Power](https://canada.newark.com/productimages/standard/en_US/4761868.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel44T0194
Re-Reel45T6608
Cut Tape45T6608
Product RangePHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $5.930 | $5,930.00 |
| Total Price | $5,930.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.930 |
| 2500+ | $5.090 |
| 5000+ | $4.350 |
| 10000+ | $4.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.120 |
| 2000+ | $4.880 |
| 4000+ | $4.540 |
| 8000+ | $4.230 |
| 12000+ | $4.080 |
| 20000+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP02512E1000BST1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel44T0194
Re-Reel45T6608
Cut Tape45T6608
Product RangePHP Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100ohm
Power Rating
2.5W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
200V
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PHP02512E1000BST1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
