Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHT0805E10R0DGT SMD Chip Resistor, PHT Series, 10 ohm, ± 0.5%, 60 mW, 0805 [2012 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/4828615.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHT0805E10R0DGTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel73T1116
Cut Tape78T6286
Product RangePHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $10.210 | $1,021.00 |
| Total Price | $1,021.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $10.210 |
| 250+ | $10.150 |
| 500+ | $10.030 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $9.350 |
| 400+ | $9.150 |
| 800+ | $8.890 |
| 1600+ | $8.380 |
| 2400+ | $7.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHT0805E10R0DGTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel73T1116
Cut Tape78T6286
Product RangePHT Series
Technical Datasheet
Resistance10ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating60mW
Product RangePHT Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.5%
Temperature Coefficient± 30ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10ohm
Power Rating
60mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
0805 [2012 Metric]
Product Range
PHT Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 30ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
