Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHT2010E10R0DGT SMD Chip Resistor, PHT Series, 10 ohm, ± 0.5%, 200 mW, 2010 [5025 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/4828615.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHT2010E10R0DGTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel73T1153
Re-Reel78T6288
Cut Tape78T6288
Product RangePHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $20.740 | $2,074.00 |
| Total Price | $2,074.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $20.740 |
| 250+ | $20.510 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $19.140 |
| 400+ | $18.180 |
| 800+ | $17.630 |
| 1600+ | $17.090 |
| 2400+ | $16.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHT2010E10R0DGTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel73T1153
Re-Reel78T6288
Cut Tape78T6288
Product RangePHT Series
Technical Datasheet
Resistance10ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating200mW
Product RangePHT Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.5%
Temperature Coefficient± 30ppm/°C
Voltage Rating300V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10ohm
Power Rating
200mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
300V
Product Width
2.5mm
Operating Temperature Max
215°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
2010 [5025 Metric]
Product Range
PHT Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 30ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
