Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPNM0603E2502BST5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel42R7888
Re-Reel27T2934RL
Cut Tape27T2934
Product RangePNM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.220 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.220 |
| 10+ | $4.020 |
| 25+ | $3.720 |
| 50+ | $3.350 |
| 100+ | $2.990 |
| 250+ | $2.600 |
| 500+ | $2.240 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.650 |
| 1000+ | $2.490 |
| 2000+ | $2.350 |
| 4000+ | $2.120 |
| 6000+ | $2.050 |
| 10000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPNM0603E2502BST5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel42R7888
Re-Reel27T2934RL
Cut Tape27T2934
Product RangePNM Series
Technical Datasheet
Resistance25kohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeNon-Magnetic
Product RangePNM Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
25kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PNM Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Non-Magnetic
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PNM0603E2502BST5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
