Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PNM1206E5001BST5 SMD Chip Resistor, 5 kohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision, Non-Magnetic](https://canada.newark.com/productimages/standard/en_US/65AK0630-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPNM1206E5001BST5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel42R7948
Re-Reel65AK0634RL
Cut Tape65AK0634
Product RangePNM Series
Your Part Number
4,992 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.270 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.270 |
| 1000+ | $2.140 |
| 2000+ | $2.020 |
| 4000+ | $1.820 |
| 6000+ | $1.760 |
| 10000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPNM1206E5001BST5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel42R7948
Re-Reel65AK0634RL
Cut Tape65AK0634
Product RangePNM Series
Technical Datasheet
Resistance5kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Non-Magnetic
Product RangePNM Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PNM series precision thin film surface-mount chip Non-magnetic Resistor eliminates materials that would disturb magnetic fields applications such as in MRI magnetic resonance imaging machines. This chip resistor has been carefully engineered with non-magnetic materials to eliminate the effects of these stray magnetic fields on circuit performance, thereby resulting in simplified shielding requirements and improved sound quality in audio applications.
- Providing signal conditioning without distortion from magnetic fields
- Moisture resistant
- High purity alumina substrate
- Non-standard values available
- Very low noise and voltage coefficient (<-30dB)
- Non-inductive
- Laser-trimmed tolerances to ±0.1%
- Wraparound resistance less than 10mΩ
- 100% Visual inspected per MIL-PRF-55342
Technical Specifications
Resistance
5kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
PNM Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision, Non-Magnetic
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
