Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H110HBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90R0161
Product RangePTCCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.957 |
| 2500+ | $0.890 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,435.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H110HBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90R0161
Product RangePTCCL Series
Technical Datasheet
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min0°C
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max11mA
Trip Current17mA
SVHCLead
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
3kohm
Product Range
PTCCL Series
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
17mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
11mA
SVHC
Lead
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
